
* Images are for reference only
ECH350V-04P-BK
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ECH350V-04P-BK
- JLCPCB Part #
- C6547719
- Package
- Plugin
- Description
- -40℃~+120℃ 1 1x4P 3.5mm 300V 4 4P 8A Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
200+
$0.2351
400+
$0.2287
1000+
$0.2238