
* Images are for reference only
ED350V-02P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ED350V-02P
- JLCPCB Part #
- C6612423
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 2 3.5mm Green Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7038
200+
$0.2812
500+
$0.2716
1000+
$0.2668
Welcome back, may I help you?