This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2ESDV-02P-BK

Extended
Manufacturer
Dinkle
MFR.Part #
2ESDV-02P-BK
JLCPCB Part #
C6379690
Package
P=5.08mm
Description
-40℃~+120℃ 1 15A 1x2P 2 2P 300V 5.08mm Black Male Plug P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4165
200+ $0.1662
400+ $0.1607
1000+ $0.1579

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons