This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2EHDVC-02P

Extended
Manufacturer
Dinkle
MFR.Part #
2EHDVC-02P
JLCPCB Part #
C2685051
Package
Plugin
Description
-40℃~+120℃ 1 15A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2118
200+ $0.0821
500+ $0.0792
1000+ $0.0778

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons