
* Images are for reference only
2EHDVC-08P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 2EHDVC-08P
- JLCPCB Part #
- C6404753
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+120℃ 1 15A 1x8P 300V 5.08mm 8 8P Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0311
200+
$0.4118
400+
$0.3989
1000+
$0.3909
Related Products