
* Images are for reference only
5962429013F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5962429013F
- JLCPCB Part #
- C17607836
- Package
- -
- Description
- 1.8V、2.8V 20mA 20mcd、140mcd 30° Discrete Diode Yellow, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3184
200+
$0.9264
500+
$0.8943
1000+
$0.8799
Welcome back, may I help you?