
* Images are for reference only
5962929013F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5962929013F
- JLCPCB Part #
- C17447148
- Package
- -
- Description
- 140mcd 2.8V 20mA 30° - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9422
200+
$0.7760
500+
$0.7501
1000+
$0.7372
Welcome back, may I help you?