
* Images are for reference only
5962423013F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5962423013F
- JLCPCB Part #
- C17689467
- Package
- -
- Description
- 1.8V 20mA 30° 3mcd、20mcd Yellow, Yellow Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9307
200+
$0.7713
500+
$0.7456
1000+
$0.7327