
* Images are for reference only
5520222803F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5520222803F
- JLCPCB Part #
- C17318407
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 10mcd 2.1V 563nm 5mm round lamp head 65° Discrete Diode Emerald Green Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8507
200+
$1.1387
500+
$1.1000
1000+
$1.0822
Welcome back, may I help you?