This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BL-BZX3V4V-1-B02

Extended
Manufacturer
American Bright Optoelectronics Corporation
MFR.Part #
BL-BZX3V4V-1-B02
JLCPCB Part #
C5954776
Package
Plugin
Description
-40℃~+85℃ 2.9V 20mA 30° 6.8cd Water Clear White Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3077
200+ $0.1228
500+ $0.1188
1000+ $0.1167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons