
* Images are for reference only
5502505004F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5502505004F
- JLCPCB Part #
- C17371032
- Package
- Plugin
- Description
- 1.9V 10mA 600nm 60° 7mcd Orange 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8428
200+
$2.3326
500+
$2.2536
1000+
$2.2165
Welcome back, may I help you?