
* Images are for reference only
RM14D821KD1IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM14D821KD1IE100
- JLCPCB Part #
- C19089382
- Package
- Plugin,P=7.5mm
- Description
- 1.355kV 157J 240pF@1kHz 4.5kA 510V 600mW 670V 7.5mm 820V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 492
In-stock Item Pricing
Qty Unit Price
1+
$0.2006
50+
$0.1600
250+
$0.1310
500+
$0.1094
2500+
$0.0997
5000+
$0.0939
Related Products
Welcome back, may I help you?