
* Images are for reference only
CY2221KD1IEB44G2A8
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY2221KD1IEB44G2A8
- JLCPCB Part #
- C19089352
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 220pF 250V CQC、UL、VDE、CUL、ENEC Y2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0349
300+
$0.0307
1000+
$0.0275
5000+
$0.0249
10000+
$0.0236
Related Products
Welcome back, may I help you?