
* Images are for reference only
CE1H105M2S2NTA0VRJ0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CE1H105M2S2NTA0VRJ0
- JLCPCB Part #
- C5361132
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 1uF 2000hrs@105℃ 4mm 5.4mm 50V 8mA ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 400
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0224
600+
$0.0188
2000+
$0.0168
10000+
$0.0149
20000+
$0.0139
Related Products
Welcome back, may I help you?