
* Images are for reference only
CD2A473KC9IER1EZAE
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD2A473KC9IER1EZAE
- JLCPCB Part #
- C3293119
- Package
- Plugin,P=5.08mm
- Description
- 100V 47nF 5.08mm X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1973
50+
$0.1560
150+
$0.1383
1000+
$0.1112
2000+
$0.1014
5000+
$0.0954
Related Products
Welcome back, may I help you?