
* Images are for reference only
CC3K471ME1JEB4QF6100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3K471ME1JEB4QF6100
- JLCPCB Part #
- C48587151
- Package
- Plugin,P=10mm
- Description
- 10.5mm 470pF 5.8mm 8kV Y5P ±20% Plugin,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.9578
10+
$0.7834
30+
$0.6961
100+
$0.6089
500+
$0.5573
1000+
$0.5298
Related Products
Welcome back, may I help you?