
* Images are for reference only
CC3G222MD1IEF46J61MF
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3G222MD1IEF46J61MF
- JLCPCB Part #
- C48587146
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF 3.7mm 4kV 7.5mm Y5V ±20% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0537
300+
$0.0471
1000+
$0.0421
5000+
$0.0383
10000+
$0.0363
Related Products
Welcome back, may I help you?