
* Images are for reference only
DC02S2405A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DC02S2405A
- JLCPCB Part #
- C7264641
- Package
- DIP,31.8x20.3mm
- Description
- 1 21.6V~26.4V 2W 400mA 5V 62% 6kV Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.6859
200+
$27.4070
500+
$26.4903
1000+
$26.0376
Welcome back, may I help you?