Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. MDS-100BPS15 BA
MDS-100BPS15 BA
Extended
* Images are for reference only
MDS-100BPS15 BA
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
MDS-100BPS15 BA
JLCPCB Part #
C5768097
Package
-
Description
-10℃~+70℃ 0.3W 1 100W 101.6mm 15V 31.8mm 4kV 50.8mm 51.2mVp-p 6.7A 88.2% 90VAC~264VAC AC-DC Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery ±1.5% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerDelta Elec
Package-
Output Current(Max)6.7A
Output Voltage Accuracy±1.5%
Output Power100W
Operating Temperature range-10℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency88.2%
Length101.6mm
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.3W
Height31.8mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery
Width50.8mm
Output Voltage15V
Ripple Noise51.2mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. MDS-100BPS15 BA
MDS-100BPS15 BA

* Images are for reference only

MDS-100BPS15 BA

Extended
Manufacturer

Delta Elec

MFR.Part #
MDS-100BPS15 BA
JLCPCB Part #
C5768097
Package
-
Description
-10℃~+70℃ 0.3W 1 100W 101.6mm 15V 31.8mm 4kV 50.8mm 51.2mVp-p 6.7A 88.2% 90VAC~264VAC AC-DC Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery ±1.5% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDS-100BPS15 BA

* Images are for reference only

MDS-100BPS15 BA
Extended
Manufacturer

Delta Elec

MFR.Part #
MDS-100BPS15 BA
JLCPCB Part #
C5768097
Package
-
Description
-10℃~+70℃ 0.3W 1 100W 101.6mm 15V 31.8mm 4kV 50.8mm 51.2mVp-p 6.7A 88.2% 90VAC~264VAC AC-DC Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery ±1.5% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDS-100BPS15 BA Specifications

MDS-100BPS15 BA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerDelta Elec
Package-
Output Current(Max)6.7A
Output Voltage Accuracy±1.5%
Output Power100W
Operating Temperature range-10℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency88.2%
Length101.6mm
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.3W
Height31.8mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Fault self-recovery
Width50.8mm
Output Voltage15V
Ripple Noise51.2mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDS-100BPS15 BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MDS-100BPS15 BA Documents

MDS-100BPS15 BA datasheets or manufacturer documentation.

Datasheet: MDS-100BPS15 BA Datasheet (PDF)

MDS-100BPS15 BA Schematic Symbol & PCB Footprint

The MDS-100BPS15 BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.