
* Images are for reference only
SA01D0515A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SA01D0515A
- JLCPCB Part #
- C7308764
- Package
- SMD-8P,12.8x10.7mm
- Description
- 15V 1W 1kV 2 33mA 4.5V~5.5V 79% SMD-8P,12.8x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9084
200+
$9.9399
500+
$9.6065
1000+
$9.4422
Welcome back, may I help you?