This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMT-12V100W1AA

Extended
Manufacturer
Delta Elec
MFR.Part #
PMT-12V100W1AA
JLCPCB Part #
C7261892
Package
-
Description
-10℃~+70℃ 120mVp-p、240mVp-p 12V 158mm 38mm 8.5A 8000uF 85.5%、86.5% 97mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.6639
200+ $26.9992
500+ $26.0970
1000+ $25.6514

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons