This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S36SE05003NRFB

Extended
Manufacturer
Delta Elec
MFR.Part #
S36SE05003NRFB
JLCPCB Part #
C7354976
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 10.2mm 1000uF 15mA 18V~75V 25.6mm 29.4mm 3A 450kHz 50mVp-p 5V 83.5% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±2% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.0847
216+ $19.5854
504+ $18.9304
1008+ $18.6077
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons