This website requires JavaScript.
no-image

* Images are for reference only

PTMA401120A1AD

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTMA401120A1AD
JLCPCB Part #
C5710811
Package
DIP,27.9x24.4mm
Description
1 1.5kV 10W 12V 1A 36V~75V 82% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.9404
210+ $26.3121
510+ $25.4330
990+ $24.9982
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons