
* Images are for reference only
PMT-24V150W1AG
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PMT-24V150W1AG
- JLCPCB Part #
- C6357746
- Package
- -
- Description
- -10℃~+70℃ 120mVp-p 156W 178mm 24V 38mm 3kV 6.5A 8000uF 89% 90V~132V、180V~264V 97mm Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.9352
200+
$39.0769
500+
$37.7719
1000+
$37.1258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?