This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0402HM-430EGTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0402HM-430EGTS
JLCPCB Part #
C6354710
Package
0402
Description
250mA 43nH 700mΩ ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1948
1000+ $0.0778
2500+ $0.0752
5000+ $0.0739

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons