This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMC-24V075W1AA

Extended
Manufacturer
Delta Elec
MFR.Part #
PMC-24V075W1AA
JLCPCB Part #
C7327543
Package
-
Description
-10℃~+70℃ 1 128mm 24V 3.12A 38mm 8000uF 86%、87% 97mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±2% - Switching power supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.4876
200+ $22.5395
500+ $21.7866
1000+ $21.4141

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons