This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM05S015A

Extended
Manufacturer
Delta Elec
MFR.Part #
PM05S015A
JLCPCB Part #
C7261461
Package
SIP,11.5x7.6mm
Description
-40℃~+90℃ 1 1.5V 10.2mm 11.5mm 20mVp-p 220uF 330kHz 4.75V~32V 500mA 5mA 7.55mm 73% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection Step-down type ±2% SIP,11.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9436
200+ $7.1598
500+ $6.9214
1000+ $6.8022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons