This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB1040-201

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB1040-201
JLCPCB Part #
C17189675
Package
SMD,10.2x7mm
Description
0.36mΩ 200nH 24A 37A ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7629
200+ $1.1029
500+ $1.0660
1200+ $1.0484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons