This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJ-48V50WBNA

Extended
Manufacturer
Delta Elec
MFR.Part #
PJ-48V50WBNA
JLCPCB Part #
C5828517
Package
-
Description
-10℃~+70℃ 1.1A 1000uF 132mm 250mVp-p、300mVp-p 26.6mm 48V 50mm 83%、85% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $90.5510
200+ $36.1310
500+ $34.9245
1000+ $34.3269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons