Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Encoder
  6. PJ-48V50WCNA
PJ-48V50WCNA
Extended
* Images are for reference only
PJ-48V50WCNA
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
PJ-48V50WCNA
JLCPCB Part #
C6251980
Package
-
Description
-10℃~+70℃ 1.1A 1000uF 162mm 250mVp-p、300mVp-p 36mm 48V 60mm 83%、85% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - Encoder ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Encoder
ManufacturerDelta Elec
Package-
Output Current(Max)1.1A
Output Voltage Accuracy±1%
Operating Temperature Range-10℃~+70℃
Conversion Efficiency83%、85%
TypeOpen type
Length162mm
Capacitive Load(Max)1000uF
Height36mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Width60mm
Output Voltage48V
Ripple Noise250mVp-p、300mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Encoder
  6. PJ-48V50WCNA
PJ-48V50WCNA

* Images are for reference only

PJ-48V50WCNA

Extended
Manufacturer

Delta Elec

MFR.Part #
PJ-48V50WCNA
JLCPCB Part #
C6251980
Package
-
Description
-10℃~+70℃ 1.1A 1000uF 162mm 250mVp-p、300mVp-p 36mm 48V 60mm 83%、85% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - Encoder ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-48V50WCNA

* Images are for reference only

PJ-48V50WCNA
Extended
Manufacturer

Delta Elec

MFR.Part #
PJ-48V50WCNA
JLCPCB Part #
C6251980
Package
-
Description
-10℃~+70℃ 1.1A 1000uF 162mm 250mVp-p、300mVp-p 36mm 48V 60mm 83%、85% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - Encoder ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-48V50WCNA Specifications

PJ-48V50WCNA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Encoder
ManufacturerDelta Elec
Package-
Output Current(Max)1.1A
Output Voltage Accuracy±1%
Operating Temperature Range-10℃~+70℃
Conversion Efficiency83%、85%
TypeOpen type
Length162mm
Capacitive Load(Max)1000uF
Height36mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Width60mm
Output Voltage48V
Ripple Noise250mVp-p、300mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-48V50WCNA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ-48V50WCNA Documents

PJ-48V50WCNA datasheets or manufacturer documentation.

Datasheet: PJ-48V50WCNA Datasheet (PDF)

PJ-48V50WCNA Schematic Symbol & PCB Footprint

The PJ-48V50WCNA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.