This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJ-24V50WBNA

Extended
Manufacturer
Delta Elec
MFR.Part #
PJ-24V50WBNA
JLCPCB Part #
C5709128
Package
-
Description
-10℃~+70℃ 1 132mm 150mVp-p、180mVp-p 2.1A 24V 26.6mm 50mm 8000uF 84.5%、87% 85V~264V Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.8521
200+ $35.8521
500+ $34.6549
1000+ $34.0619

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons