This website requires JavaScript.
no-image

* Images are for reference only

E48SH1R840NRFA

Extended
Manufacturer
Delta Elec
MFR.Part #
E48SH1R840NRFA
JLCPCB Part #
C6233908
Package
DIP,58.4x22.8mm
Description
-40℃~+128℃ 1 1.8V 120W 2.25kV 200kHz 22.8mm 30mVp-p 36V~75V 40000uF 40A 58.4mm 9.5mm 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation DIP,58.4x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.1747
210+ $39.5720
504+ $38.2500
1008+ $37.5963

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons