
* Images are for reference only
S24SE15002NDFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S24SE15002NDFA
- JLCPCB Part #
- C7308987
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 15V 2A 30W 88% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.3457
200+
$41.2369
500+
$39.8587
1000+
$39.1777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products