This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PD01S1209A

Extended
Manufacturer
Delta Elec
MFR.Part #
PD01S1209A
JLCPCB Part #
C7024659
Package
SIP,19.6x6mm
Description
1 10.8V~13.2V 110mA 1W 3kV 78% 9V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3105
200+ $6.1085
500+ $5.9046
1000+ $5.8035

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons