This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PH02S4812A

Extended
Manufacturer
Delta Elec
MFR.Part #
PH02S4812A
JLCPCB Part #
C5828283
Package
SIP,25.9x9.1mm
Description
1 1.5kV 12V 167mA 18V~75V 2W 78% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SIP,25.9x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.9182
200+ $11.5387
500+ $11.1534
1000+ $10.9623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons