
* Images are for reference only
PH02S4803A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PH02S4803A
- JLCPCB Part #
- C7260919
- Package
- SIP,25.9x9.1mm
- Description
- 1 1.5kV 18V~75V 2W 3.3V 500mA 70% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SIP,25.9x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8908
200+
$12.7242
500+
$12.3004
1000+
$12.0901
Welcome back, may I help you?