
* Images are for reference only
PH02D2412A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PH02D2412A
- JLCPCB Part #
- C7260916
- Package
- SIP,25.9x9.1mm
- Description
- 1.5kV 12V 2 2W 77% 83mA 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection SIP,25.9x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.2777
200+
$16.4699
500+
$15.9200
1000+
$15.6482