This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E48SP3R360NRFA

Extended
Manufacturer
Delta Elec
MFR.Part #
E48SP3R360NRFA
JLCPCB Part #
C6189013
Package
DIP,58.4x22.9mm
Description
-40℃~+118℃ 1 10.9mm 10000uF 2.25kV 200W 22.8mm 250kHz 3.3V 36V~75V 58.4mm 60A 80mVp-p 92.3% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $145.5303
210+ $58.0680
504+ $56.1271
1008+ $55.1687
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons