
* Images are for reference only
PE01S2405A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PE01S2405A
- JLCPCB Part #
- C6142607
- Package
- SIP,19.6x6mm
- Description
- 1 1W 1kV 200mA 21.6V~26.4V 5V 84% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5176
200+
$6.9904
500+
$6.7560
1000+
$6.6420
Related Products
Welcome back, may I help you?