This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB121060-211

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB121060-211
JLCPCB Part #
C17337524
Package
SMD,12.1x10mm
Description
0.48mΩ 215nH 36A 53A ±20% SMD,12.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9601
200+ $1.5802
550+ $1.5273
1100+ $1.5017
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons