
* Images are for reference only
HCB121060-231
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB121060-231
- JLCPCB Part #
- C17231152
- Package
- SMD,12.1x10mm
- Description
- 0.48mΩ 230nH 36A 47A ±20% SMD,12.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9601
200+
$1.5802
550+
$1.5273
1100+
$1.5017
Welcome back, may I help you?