
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP-5 | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+113℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Function | Step-down type | |
| Length | 10.4mm | |
| Voltage - Supply | 3.1V~13.8V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 11mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 16.5mm | |
| Output Voltage | 590mV~5.1V | |
| Ripple Noise | 15mVp-p、20mVp-p、30mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE12S0A0V06PNFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP-5 | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+113℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Function | Step-down type | |
| Length | 10.4mm | |
| Voltage - Supply | 3.1V~13.8V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 11mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 16.5mm | |
| Output Voltage | 590mV~5.1V | |
| Ripple Noise | 15mVp-p、20mVp-p、30mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE12S0A0V06PNFA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE12S0A0V06PNFA datasheets or manufacturer documentation.
Datasheet: NE12S0A0V06PNFA Datasheet (PDF)
The NE12S0A0V06PNFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.