This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF01S1215A

Extended
Manufacturer
Delta Elec
MFR.Part #
PF01S1215A
JLCPCB Part #
C5828180
Package
SIP,19.6x6mm
Description
1 10.8V~13.2V 15V 1W 3kV 67mA 88% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4717
200+ $7.3705
500+ $7.1253
1000+ $7.0035

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons