
* Images are for reference only
HCB1065-211L
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1065-211L
- JLCPCB Part #
- C17292712
- Package
- SMD,10.4x8mm
- Description
- 0.29mΩ 215nH 44A 60A ±20% SMD,10.4x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8511
200+
$1.1379
500+
$1.0994
800+
$1.0818
Welcome back, may I help you?