CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. Q36SR12017NRFA
Q36SR12017NRFA
Extended
* Images are for reference only

Q36SR12017NRFA

Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
Q36SR12017NRFA
JLCPCB Part #
C6257064
Package
DIP,58.4x36.8mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 11.7mm 12V 17A 18V~75V 204W 260kHz 36.8mm 5000uF 58.4mm 93% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x36.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x36.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)17A
Output Power204W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency93%
TypeOpen type
Length58.4mm
Capacitive Load(Max)5000uF
Voltage - Supply18V~75V
Frequency260kHz
Height11.7mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width36.8mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. Q36SR12017NRFA
Q36SR12017NRFA

* Images are for reference only

Q36SR12017NRFA

Extended
Manufacturer

Delta Elec

MFR.Part #
Q36SR12017NRFA
JLCPCB Part #
C6257064
Package
DIP,58.4x36.8mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 11.7mm 12V 17A 18V~75V 204W 260kHz 36.8mm 5000uF 58.4mm 93% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x36.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Q36SR12017NRFA

* Images are for reference only

Q36SR12017NRFA

Extended
Manufacturer

Delta Elec

MFR.Part #
Q36SR12017NRFA
JLCPCB Part #
C6257064
Package
DIP,58.4x36.8mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 11.7mm 12V 17A 18V~75V 204W 260kHz 36.8mm 5000uF 58.4mm 93% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x36.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Q36SR12017NRFA Specifications

Q36SR12017NRFA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x36.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)17A
Output Power204W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency93%
TypeOpen type
Length58.4mm
Capacitive Load(Max)5000uF
Voltage - Supply18V~75V
Frequency260kHz
Height11.7mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width36.8mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Q36SR12017NRFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Q36SR12017NRFA Documents

Q36SR12017NRFA datasheets or manufacturer documentation.

Datasheet: Q36SR12017NRFA Datasheet (PDF)

Q36SR12017NRFA Schematic Symbol & PCB Footprint

The Q36SR12017NRFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.