CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E48SH1R250NRFA
E48SH1R250NRFA
Extended
* Images are for reference only

E48SH1R250NRFA

Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
E48SH1R250NRFA
JLCPCB Part #
C5725722
Package
DIP,58.4x22.9mm
Description
-40℃~+130℃ 1 1.2V 120W 2.25kV 22.8mm 240kHz 36V~75V 40000uF 50A 50mVp-p 58.4mm 86.5% 9.5mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+130℃
Output Current(Max)50A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency86.5%
Length58.4mm
Capacitive Load(Max)40000uF
Voltage - Supply36V~75V
Frequency240kHz
Height9.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation
Width22.8mm
Output Voltage1.2V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E48SH1R250NRFA
E48SH1R250NRFA

* Images are for reference only

E48SH1R250NRFA

Extended
Manufacturer

Delta Elec

MFR.Part #
E48SH1R250NRFA
JLCPCB Part #
C5725722
Package
DIP,58.4x22.9mm
Description
-40℃~+130℃ 1 1.2V 120W 2.25kV 22.8mm 240kHz 36V~75V 40000uF 50A 50mVp-p 58.4mm 86.5% 9.5mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48SH1R250NRFA

* Images are for reference only

E48SH1R250NRFA

Extended
Manufacturer

Delta Elec

MFR.Part #
E48SH1R250NRFA
JLCPCB Part #
C5725722
Package
DIP,58.4x22.9mm
Description
-40℃~+130℃ 1 1.2V 120W 2.25kV 22.8mm 240kHz 36V~75V 40000uF 50A 50mVp-p 58.4mm 86.5% 9.5mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48SH1R250NRFA Specifications

E48SH1R250NRFA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+130℃
Output Current(Max)50A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency86.5%
Length58.4mm
Capacitive Load(Max)40000uF
Voltage - Supply36V~75V
Frequency240kHz
Height9.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation
Width22.8mm
Output Voltage1.2V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E48SH1R250NRFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E48SH1R250NRFA Documents

E48SH1R250NRFA datasheets or manufacturer documentation.

Datasheet: E48SH1R250NRFA Datasheet (PDF)

E48SH1R250NRFA Schematic Symbol & PCB Footprint

The E48SH1R250NRFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.