
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+121℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 36V~75V | |
| Height | 8.4mm | |
| Switching Frequency | 350kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 90mVp-p | |
| Quiescent Supply Current | 40mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E48SR12006NNFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+121℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 36V~75V | |
| Height | 8.4mm | |
| Switching Frequency | 350kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 90mVp-p | |
| Quiescent Supply Current | 40mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E48SR12006NNFA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E48SR12006NNFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.