Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DE03D2415A
DE03D2415A
Extended
* Images are for reference only
DE03D2415A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DE03D2415A
JLCPCB Part #
C5624638
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 10.2mm 1000uF 100mA 100mVp-p 15V 18V~36V 2 20.3mm 300kHz 31.8mm 82% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Operating Temperature-25℃~+85℃
Output Current(Max)100mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency82%
TypePlastic encapsulated type
Length31.8mm
Capacitive Load(Max)1000uF
Voltage - Supply18V~36V
Frequency300kHz
Height10.2mm
Width20.3mm
Output Voltage±15V
Ripple Noise45mVp-p
Quiescent Supply Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DE03D2415A
DE03D2415A

* Images are for reference only

DE03D2415A

Extended
Manufacturer

Delta Elec

MFR.Part #
DE03D2415A
JLCPCB Part #
C5624638
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 10.2mm 1000uF 100mA 100mVp-p 15V 18V~36V 2 20.3mm 300kHz 31.8mm 82% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DE03D2415A

* Images are for reference only

DE03D2415A
Extended
Manufacturer

Delta Elec

MFR.Part #
DE03D2415A
JLCPCB Part #
C5624638
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 10.2mm 1000uF 100mA 100mVp-p 15V 18V~36V 2 20.3mm 300kHz 31.8mm 82% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DE03D2415A Specifications

DE03D2415A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Operating Temperature-25℃~+85℃
Output Current(Max)100mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency82%
TypePlastic encapsulated type
Length31.8mm
Capacitive Load(Max)1000uF
Voltage - Supply18V~36V
Frequency300kHz
Height10.2mm
Width20.3mm
Output Voltage±15V
Ripple Noise45mVp-p
Quiescent Supply Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DE03D2415A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DE03D2415A Schematic Symbol & PCB Footprint

The DE03D2415A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.