
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 4.3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -10℃~+70℃ | |
| Conversion Efficiency | 86.5%、89% | |
| Type | Open type | |
| Length | 155mm | |
| Capacitive Load(Max) | 8000uF | |
| Height | 33.5mm | |
| Width | 62mm | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p、180mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJB-24V100WBNA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 4.3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -10℃~+70℃ | |
| Conversion Efficiency | 86.5%、89% | |
| Type | Open type | |
| Length | 155mm | |
| Capacitive Load(Max) | 8000uF | |
| Height | 33.5mm | |
| Width | 62mm | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p、180mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJB-24V100WBNA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJB-24V100WBNA datasheets or manufacturer documentation.
Datasheet: PJB-24V100WBNA Datasheet (PDF)
The PJB-24V100WBNA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.