This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DJ06S2405A

Extended
Manufacturer
Delta Elec
MFR.Part #
DJ06S2405A
JLCPCB Part #
C6021676
Package
DIP,31.8x20.3mm
Description
1 1.2A 1.5kV 5V 6W 80% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.4466
200+ $16.9375
500+ $16.3706
1000+ $16.0912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons